896-020-526-202

Heilind Number:EDA896-020-526-202
Manufacturer:EDAC
Manufacturer Number:896-020-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-202

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Featuring a sleek black design, these connectors are not just visually appealing, but also high-performing, with a maximum amperage of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and reliability in any application. With two rows and 20 positions, they offer ample connectivity options, while the .125 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for easy installation and seamless integration. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.