896-020-526-204

Heilind Number:EDA896-020-526-204
Manufacturer:EDAC
Manufacturer Number:896-020-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-204

Detailed Description

Enhance your high-temperature electronic applications with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. Featuring two rows of 20 positions each, with a 0.125-inch pitch and 0.2-inch row spacing, they offer seamless connectivity on your PCBs. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any critical circuitry setup. Trust in our cutting-edge technology to deliver the connectivity solutions you need. Elevate your electronic designs with ease and confidence.