896-020-526-207

Heilind Number:EDA896-020-526-207
Manufacturer:EDAC
Manufacturer Number:896-020-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a contact material of copper alloy, they offer superior conductivity. The dual-row design with 20 positions allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Explore seamless integration and secure your connections with our high-temp card edge connectors.