896-020-526-602

Heilind Number:EDA896-020-526-602
Manufacturer:EDAC
Manufacturer Number:896-020-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-602

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 20 positions, perfect for seamless board-to-board PCB connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Upgrade your PCB assembly with these high-performance connectors, a must-have in your electronic components arsenal.