896-020-526-604

Heilind Number:EDA896-020-526-604
Manufacturer:EDAC
Manufacturer Number:896-020-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-604

Detailed Description

Upgrade your industrial electronic setups with these high-temp card edge connectors, designed for precision and durability. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable performance in high-temperature environments. Featuring copper alloy contact material and a pitch of .125 inches, these connectors offer seamless connectivity with a current rating of 3A. The single-row design with 20 positions and straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Perfect for Board to Board PCB connections, these connectors are a must-have for any professional in the industrial sector.