896-020-526-608

Heilind Number:EDA896-020-526-608
Manufacturer:EDAC
Manufacturer Number:896-020-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer superior durability and heat resistance, making them perfect for high temperature applications. With a single row configuration and a total of 20 positions, they provide efficient and reliable connection for your circuit boards. The copper alloy contact material ensures excellent conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Suitable for straight mount orientation, these connectors operate seamlessly in a wide temperature range from -40 to 105°C, making them ideal for diverse industrial applications. Upgrade your connectivity solutions with these high-quality connectors, guaranteed to meet your performance needs.