896-020-526-802

Heilind Number:EDA896-020-526-802
Manufacturer:EDAC
Manufacturer Number:896-020-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-802

Detailed Description

Enhance your high-temperature electronic applications with our durable Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power and data transmission. With a current rating of 3 A and a pitch of .125 inches, they provide secure connectivity for your PCB needs. The straight mount orientation and two-row design with 20 positions offer versatility in board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding industrial and automotive applications. Trust in our quality to keep your systems running smoothly.