896-020-526-803

Heilind Number:EDA896-020-526-803
Manufacturer:EDAC
Manufacturer Number:896-020-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-803

Detailed Description

Elevate your electronic connections with these high-temperature black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a double row configuration and 20 positions, they offer ample connectivity for your PCB projects. The .125-inch pitch and .2-inch row spacing ensure precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation. Upgrade your setup with these reliable connectors, a must-have in any electronics toolkit.