896-020-526-804

Heilind Number:EDA896-020-526-804
Manufacturer:EDAC
Manufacturer Number:896-020-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-804

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability with a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure secure performance. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer efficient signal transmission for 20 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are ideal for a variety of applications that demand uncompromised functionality in extreme conditions. Trust in our Card Edge Connectors to deliver seamless board-to-board connectivity with superior durability.