896-020-526-812

Heilind Number:EDA896-020-526-812
Manufacturer:EDAC
Manufacturer Number:896-020-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-526-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a 2-row configuration with 20 positions, perfect for secure and efficient board-to-board connections. With an amperage rating of 3A, they ensure reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering high-temperature resistance and flame retardancy. Crafted with precision, the contacts are constructed from Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration into your system. Whether for industrial or commercial applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in our quality connectors for seamless and dependable interconnect solutions.