896-020-540-101

Heilind Number:EDA896-020-540-101
Manufacturer:EDAC
Manufacturer Number:896-020-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-101

Detailed Description

Enhance connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Their durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the Copper Alloy contact material offers efficient power transmission. With a pitch of .125 inches and a single row configuration of 20 positions, they provide seamless integration for your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation and black color add versatility and aesthetics to your designs, making them a must-have in your connector arsenal. Elevate your connectivity game with these high-quality components.