896-020-540-103

Heilind Number:EDA896-020-540-103
Manufacturer:EDAC
Manufacturer Number:896-020-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-103

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration, they offer seamless integration on your board. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Each connector accommodates 20 positions with a pitch of .125 inches, allowing for efficient data transmission. The straight mount orientation and row spacing of .2 inches further enhance their versatility. Trust in our High Temp Card Edge Connectors to deliver exceptional performance, every time.