896-020-540-104

Heilind Number:EDA896-020-540-104
Manufacturer:EDAC
Manufacturer Number:896-020-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. These rugged connectors feature a single row design with 20 positions for seamless board-to-board connections. Engineered for durability, they boast a housing material of UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy, ensuring reliable performance even in harsh environments. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for industrial and automotive applications where reliability is paramount. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees safe and efficient power transmission. Upgrade your PCB assembly with these high-quality Card Edge Connectors and experience seamless connectivity like never before.