896-020-540-107

Heilind Number:EDA896-020-540-107
Manufacturer:EDAC
Manufacturer Number:896-020-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-107

Detailed Description

Elevate your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 20 positions, they offer seamless integration for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are built to withstand extreme conditions with ease. Perfect for a variety of applications in the electronics industry, they provide reliable and high-speed board-to-board connections. Elevate your connectivity game with these essential components.