896-020-540-108

Heilind Number:EDA896-020-540-108
Manufacturer:EDAC
Manufacturer Number:896-020-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with these sleek black Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 20 positions, perfect for your electronic assembly needs. With a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contact material, they ensure reliable performance in even the most demanding environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.