896-020-540-112

Heilind Number:EDA896-020-540-112
Manufacturer:EDAC
Manufacturer Number:896-020-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-112

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed to withstand extreme heat environments, these connectors ensure reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability. Featuring a single row layout with 20 positions and a pitch of .125 inches, they provide efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and a wide operating temperature range of -40 to 105°C make them suitable for various applications. Trust in these connectors for seamless and dependable electronic connections in demanding environments.