896-020-540-201

Heilind Number:EDA896-020-540-201
Manufacturer:EDAC
Manufacturer Number:896-020-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-201

Detailed Description

Elevate your board-to-board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double-row configuration and 20 positions, they offer seamless integration for your PCB assembly. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage rating guarantees efficient power delivery. Engineered with a .125-inch pitch and .2-inch row spacing, they provide precise alignment and secure mating. Whether straight-mounted or in a parallel orientation, these connectors deliver exceptional stability. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.