896-020-540-202

Heilind Number:EDA896-020-540-202
Manufacturer:EDAC
Manufacturer Number:896-020-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A and contact material made from Copper Alloy, they guarantee reliable power transmission. Boasting a double-row configuration and a total of 20 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly between -40 and 105°C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections.