896-020-540-204

Heilind Number:EDA896-020-540-204
Manufacturer:EDAC
Manufacturer Number:896-020-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-204

Detailed Description

Discover our high-temp card edge connectors, essential for seamless board-to-board connections. Designed for optimal performance in demanding environments, these black connectors feature a 2-row configuration with a total of 20 positions, ensuring secure and efficient connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, these connectors offer superior durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose the straight mount orientation for easy installation. Upgrade your PCB connections with these reliable connectors.