896-020-540-207

Heilind Number:EDA896-020-540-207
Manufacturer:EDAC
Manufacturer Number:896-020-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in high-temperature environments. With a 3A amperage rating, they provide reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches with a row spacing of .2 inches, offer seamless connectivity across 20 positions. Whether you require straight or right-angle mounting, these connectors accommodate your needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various applications in the electronics industry. Upgrade your PCB assembly with these high-quality connectors for efficient board-to-board connectivity.