896-020-540-208

Heilind Number:EDA896-020-540-208
Manufacturer:EDAC
Manufacturer Number:896-020-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-208

Detailed Description

Discover our latest innovation in high temperature card edge connectors, designed to meet the demands of your most challenging applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability in extreme environments. With a current rating of 3 A, they provide efficient power transmission for your devices. The two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, offer secure and precise connections. With a total of 20 positions, these connectors are ideal for high-density PCB layouts. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industries, from automotive to aerospace. Trust in our high-quality card edge connectors for seamless connectivity in your next project.