896-020-540-602

Heilind Number:EDA896-020-540-602
Manufacturer:EDAC
Manufacturer Number:896-020-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-602

Detailed Description

Upgrade your system with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable connection for your PCBs. The sleek black housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row layout and 20 positions, they provide ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications. Whether you're looking to streamline your data processing or enhance your electronic devices, these connectors deliver high performance and longevity. Upgrade your connectivity solutions today.