896-020-540-603

Heilind Number:EDA896-020-540-603
Manufacturer:EDAC
Manufacturer Number:896-020-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. Each connector features 20 positions, crafted from high-quality copper alloy for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Choose these connectors for a dependable and efficient board-to-board connection solution.