896-020-540-607

Heilind Number:EDA896-020-540-607
Manufacturer:EDAC
Manufacturer Number:896-020-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-607

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 20 positions, ensuring seamless PCB-to-PCB connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and harsh environment applications. Upgrade your connectivity solutions with our premium Card Edge Connectors.