896-020-540-808

Heilind Number:EDA896-020-540-808
Manufacturer:EDAC
Manufacturer Number:896-020-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-540-808

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Engineered for superior performance, these connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a double row configuration, they offer 20 positions for seamless connectivity. The contact material, copper alloy, ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp environments. Trust in their straight mount orientation for easy installation, making them a must-have in your PCB setup. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.