896-020-541-101

Heilind Number:EDA896-020-541-101
Manufacturer:EDAC
Manufacturer Number:896-020-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and 20 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise connections. Suitable for straight mounting orientation, these connectors are ideal for a variety of applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are a dependable choice for your PCB assembly needs. Trust in our quality products to streamline your board-to-board connections effortlessly.