896-020-541-102

Heilind Number:EDA896-020-541-102
Manufacturer:EDAC
Manufacturer Number:896-020-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a 3A amperage rating and feature durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 20 positions, they offer seamless board-to-board integration. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding environments. Explore our full range of PCB connectors for more innovative solutions.