896-020-541-103

Heilind Number:EDA896-020-541-103
Manufacturer:EDAC
Manufacturer Number:896-020-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-103

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a resilient UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row of 20 positions and a pitch of .125 inches, they offer precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure reliability in extreme conditions. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Trust in these connectors for secure and high-speed data transmission in your PCB assemblies.