896-020-541-208

Heilind Number:EDA896-020-541-208
Manufacturer:EDAC
Manufacturer Number:896-020-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing material. Each connector features two rows of contact points crafted from durable Copper Alloy, ensuring secure and reliable connections. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. The 20-position layout accommodates a wide range of applications, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your connectivity needs. Trust in their quality and efficiency for your next project.