896-020-541-602

Heilind Number:EDA896-020-541-602
Manufacturer:EDAC
Manufacturer Number:896-020-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for reliability, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 20 positions, they offer seamless integration for your PCB needs. The Copper Alloy contact material ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing guarantee precise alignment. Operating flawlessly in harsh environments, these connectors can withstand temperatures ranging from -40 to 105°C. Trust in our top-of-the-line connectors for superior performance in your electronic projects.