896-020-541-607

Heilind Number:EDA896-020-541-607
Manufacturer:EDAC
Manufacturer Number:896-020-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and fire resistance. Featuring a single row layout and 20 positions, they provide seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Suitable for a wide range of industries, these connectors boast a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to streamline your electronic assemblies with ease.