896-020-541-608

Heilind Number:EDA896-020-541-608
Manufacturer:EDAC
Manufacturer Number:896-020-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-608

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, with a current rating of 3 A, while the single-row configuration with 20 positions offers efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your project with these high-performance connectors, a must-have in any electronic setup.