896-020-541-612

Heilind Number:EDA896-020-541-612
Manufacturer:EDAC
Manufacturer Number:896-020-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 20 copper alloy contacts, they provide seamless conductivity with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.