896-020-541-802

Heilind Number:EDA896-020-541-802
Manufacturer:EDAC
Manufacturer Number:896-020-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-802

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transfer at a maximum amperage of 3 A. With two rows and a pitch of .125 inches, they provide seamless integration into your PCB setup. Offering 20 positions in total, they support complex connectivity requirements while operating flawlessly in a wide temperature range from -40 to 105 °C. Whether for industrial or commercial use, these connectors guarantee secure and efficient board-to-board connections in any application. Elevate your PCB assembly with our high-quality Card Edge Connectors.