896-020-541-803

Heilind Number:EDA896-020-541-803
Manufacturer:EDAC
Manufacturer Number:896-020-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-803

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With a pitch of .125 inches and two rows of twenty positions, they offer seamless board-to-board connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for applications requiring robust performance. Invest in these connectors for secure and efficient PCB connections.