896-020-541-808

Heilind Number:EDA896-020-541-808
Manufacturer:EDAC
Manufacturer Number:896-020-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-808

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a 3A amperage rating, they guarantee reliable power transmission. Copper Alloy contact material and a pitch of .125 inches provide secure and efficient connectivity. Offering 20 positions across two rows, they accommodate various circuit configurations. Their straight mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any PCB assembly project. Explore our full range of connectors for more options to suit your needs.