896-020-541-812

Heilind Number:EDA896-020-541-812
Manufacturer:EDAC
Manufacturer Number:896-020-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-541-812

Detailed Description

Enhance your PCB connectivity with these high temp card edge connectors, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at temperatures ranging from -40 to 105°C. Featuring a sleek black finish and a straight mount orientation, these connectors offer seamless integration into your setup. With a double-row design and 20 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Trust in these connectors for secure and efficient board-to-board PCB connections in various applications.