896-020-555-201

Heilind Number:EDA896-020-555-201
Manufacturer:EDAC
Manufacturer Number:896-020-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-555-201

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, essential for seamless board-to-board integration. Designed for optimal performance in demanding environments, they feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at up to 3A. With a dual-row configuration and 20 positions, they offer ample connectivity options, while their .125" pitch and .2" row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications where durability is paramount. Make your PCB assemblies more efficient and reliable with these black connectors, suitable for straight mounting orientation. Elevate your project with this essential component, a testament to quality and performance in every connection.