896-020-555-207

Heilind Number:EDA896-020-555-207
Manufacturer:EDAC
Manufacturer Number:896-020-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these black connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and twenty positions, they offer ample connectivity options for your applications. The copper alloy contact material provides efficient power transmission, rated for up to 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and secure PCB connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for industrial and commercial use. Trust in our quality connectors to streamline your board-to-board PCB connections with ease.