896-020-555-212

Heilind Number:EDA896-020-555-212
Manufacturer:EDAC
Manufacturer Number:896-020-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-555-212

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and efficient board-to-board PCB connections. Designed for optimal performance in high-temperature environments, these connectors are crafted with UL 94V-0 Polyphenylene Sulfide housing material and feature copper alloy contacts, ensuring durability and reliability. With a black finish and a straight mount orientation, they are not only functional but also sleek in design. Offering two rows of 20 positions each, with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your application. Rated for an operating temperature range of -40 to 105 °C, these connectors guarantee seamless operation even in harsh conditions. Upgrade your PCB assemblies with these high-quality connectors for unmatched performance and longevity.