896-020-555-803

Heilind Number:EDA896-020-555-803
Manufacturer:EDAC
Manufacturer Number:896-020-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-555-803

Detailed Description

Enhance your high-temp electronic connections with these premium Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a contact rating of 3A and a pitch of .125 inches, these connectors ensure reliable power and signal transmission. The straight mount orientation and two-row configuration with 20 positions offer versatile installation options for your PCB assemblies. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and automotive applications. Upgrade your connectivity with these black connectors, perfect for ensuring secure and efficient board-to-board connections.