896-020-555-804

Heilind Number:EDA896-020-555-804
Manufacturer:EDAC
Manufacturer Number:896-020-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-555-804

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer a reliable solution for your PCB connections. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing, they ensure both safety and efficiency. The double-row design with 20 positions allows for versatile applications, while the copper alloy contact material guarantees a secure and stable connection. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures, with an operating range of -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connectivity.