896-020-555-807

Heilind Number:EDA896-020-555-807
Manufacturer:EDAC
Manufacturer Number:896-020-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-555-807

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand high temperatures with ease. With two rows and a total of 20 positions, they offer ample connectivity options for your PCB projects. Crafted with copper alloy contacts, they ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing make them compatible with a wide range of boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Choose the straight mount orientation for seamless integration into your setup. Trust in our connectors for superior performance and longevity in your projects.