896-020-555-812

Heilind Number:EDA896-020-555-812
Manufacturer:EDAC
Manufacturer Number:896-020-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-555-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand high temperatures with ease. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer secure connectivity for your electronic devices. With 20 positions available, you have plenty of room for your PCB connections. The straight mount orientation makes installation a breeze. These connectors are built to last, with an operating temperature range of -40 to 105 °C. Perfect for applications where durability and performance are crucial.