896-020-556-201

Heilind Number:EDA896-020-556-201
Manufacturer:EDAC
Manufacturer Number:896-020-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-201

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and provide a secure, reliable link for your electronic devices. With a 3A amperage rating and sturdy UL 94V-0 Polyphenylene Sulfide housing, they offer both power and durability. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure efficient signal transmission. With 20 positions and a straight mount orientation, they're versatile and easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, they're well-suited for a wide range of applications. Upgrade your connectivity with these top-of-the-line Card Edge Connectors.