896-020-556-203

Heilind Number:EDA896-020-556-203
Manufacturer:EDAC
Manufacturer Number:896-020-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, each connector features a double-row layout with 20 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Whether for industrial or electronic applications, their 3A amperage rating and straight mount orientation make them ideal for high-speed data transmission. Upgrade your setup with these top-of-the-line connectors, a must-have in any tech enthusiast's toolkit.