896-020-556-204

Heilind Number:EDA896-020-556-204
Manufacturer:EDAC
Manufacturer Number:896-020-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-204

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a 3 A amperage rating, they provide stable power transmission for your applications. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer efficient signal transfer across 20 positions. Suitable for straight mounting orientation, these connectors maintain secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in extreme conditions. Trust in our high-quality connectors for seamless integration in your projects.