896-020-556-208

Heilind Number:EDA896-020-556-208
Manufacturer:EDAC
Manufacturer Number:896-020-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-208

Detailed Description

Enhance the connectivity of your high-temperature applications with our robust Card Edge Connectors. Designed for reliable performance in challenging environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide secure and stable connections. Offering 20 positions for versatile use, these connectors are ideal for board-to-board PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our quality connectors for seamless and durable connectivity solutions in your projects.