896-020-556-212

Heilind Number:EDA896-020-556-212
Manufacturer:EDAC
Manufacturer Number:896-020-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connectors. Designed for reliability and performance, these connectors feature a dual-row configuration with 20 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in demanding environments. Copper alloy contacts offer optimal conductivity, while an amperage rating of 3 A accommodates power-intensive applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for critical systems. Choose our Card Edge Connectors for superior board-to-board connectivity solutions.