896-020-556-802

Heilind Number:EDA896-020-556-802
Manufacturer:EDAC
Manufacturer Number:896-020-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-802

Detailed Description

Enhance your high-temp connectivity solutions with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 20 positions, they offer ample connectivity options for your PCB projects. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide optimal spacing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for superior quality and performance.